
CMOS 2-input OR gate IC featuring four independent circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 6.5ns. This through-hole DIP package component provides 24mA high-level and low-level output current. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74ACTQ32PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ32PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
