
Octal transparent D-type latch IC featuring 3-state outputs and 8 bits of data storage. CMOS technology ensures a 5V operating supply voltage with a range of 4.5V to 5.5V. This through-hole component offers a propagation delay of 7.5ns and a turn-on delay time of 6.5ns, with output currents of 24mA (low) and -24mA (high). Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 20-pin DIP.
Onsemi 74ACTQ373PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ373PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
