
Octal transparent D-type latch IC, featuring 8 independent 8-bit latches with 3-state outputs. CMOS technology ensures non-inverting logic with a propagation delay of 10.5ns and turn-on delay of 6.5ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Surface mountable in a 20-SOIC package, it supports high-level output current of -24mA and low-level output current of 24mA. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi 74ACTQ373SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ373SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
