
Octal D-type flip-flop, featuring 8 bits with a 3-state output and non-inverting polarity. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 85MHz. This CMOS technology component offers a 9ns propagation delay and 7ns turn-on delay. Designed for surface mount with a QSOP package, it boasts a high level output current of -24mA and a low level output current of 24mA. RoHS compliant and lead-free.
Onsemi 74ACTQ374QSC technical specifications.
| Package/Case | QSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ374QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
