
Octal D-type flip-flop, featuring 8 bits of storage, operates on a 5V supply voltage with a range of 4.5V to 5.5V. This CMOS logic IC utilizes positive edge clock triggering and offers a maximum operating frequency of 85MHz. The component provides 3-state, non-inverting outputs with a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting, it comes in a QSOP package and is RoHS compliant.
Onsemi 74ACTQ374QSCX technical specifications.
| Package/Case | QSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ374QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
