
8-bit D-type flip-flop latch, CMOS technology, featuring 3-state outputs and positive edge clock triggering. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 85MHz. Offers a propagation delay of 9ns and turn-on delay time of 7ns, with output currents of ±24mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is lead-free.
Onsemi 74ACTQ374SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ374SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
