
8-bit D-type flip-flop latch, CMOS technology, featuring positive edge clock triggering. Operates with a 4.5V to 5.5V supply voltage range, ideal for 5V systems. Offers 85MHz frequency capability with a 9ns propagation delay and 7ns turn-on delay. Provides 3-state output with ±24mA high/low level output current. Supplied in a 20-pin SOP surface mount package, RoHS compliant and lead-free.
Onsemi 74ACTQ374SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ374SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
