Octal D-type transparent latch IC featuring 3-state outputs. This CMOS logic component offers 8 bits of storage with 8 input lines and 3 output lines, operating from a 4.5V to 5.5V supply range. Designed for through-hole mounting in a PDIP package, it provides a high level output current of -24mA and a low level output current of 24mA. With a propagation delay of 8ns and a turn-on delay time of 6ns, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Onsemi 74ACTQ533PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ533PC to view detailed technical specifications.
No datasheet is available for this part.