
Octal D-type latch IC, featuring 8 independent circuits with 8 data inputs and 3-state outputs. This CMOS logic component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports output currents of 24mA (low) and -24mA (high). Designed for surface mounting in a 20-SOIC package, it offers a propagation delay of 7.5ns and a turn-on delay time of 6.5ns. The non-inverting latch function is suitable for operation between -40°C and 85°C, with lead-free and RoHS compliant construction.
Onsemi 74ACTQ573SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ573SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
