
The 74ACTQ646SPC is an 8-bit inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and operates within a supply voltage range of 4.5V to 5.5V.
Onsemi 74ACTQ646SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ646SPC to view detailed technical specifications.
No datasheet is available for this part.
