8-bit non-inverting transceiver, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 3-STATE outputs with 24mA high and low output current. Surface mount TSSOP package with 9.5ns propagation delay. Suitable for applications requiring 8-bit bidirectional data transfer with inverting logic. RoHS compliant and lead-free.
Onsemi 74ACTQ652MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ652MTCX to view detailed technical specifications.
No datasheet is available for this part.