
8-bit CMOS transceiver with 3-state, non-inverting outputs. Features a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. Offers high and low level output current of 24mA, a propagation delay of 8ns, and a turn-on delay time of 11.5ns. Packaged in a 24-pin SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74ACTQ657SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ657SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
