
8-bit, 3-state, non-inverting transceiver IC for through-hole mounting. Features CMOS technology with a maximum operating supply voltage of 5.5V and a minimum of 4.5V, operating at 5V. Delivers 24mA high and low level output current with an 8ns propagation delay. Designed for operation across a temperature range of -40°C to 85°C, this RoHS compliant component offers a maximum power dissipation of 160mW.
Onsemi 74ACTQ657SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ657SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
