
Dual 1-bit D-type flip-flop IC, featuring CMOS technology and a non-inverting logic function. Operates with a supply voltage of 5V (4.5V to 5.5V) and supports a maximum frequency of 200MHz. This through-hole component offers a propagation delay of 8ns and a turn-on delay time of 7ns. Designed for positive edge clock triggering, it provides a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a PDIP case, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Onsemi 74ACTQ74PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ74PC to view detailed technical specifications.
No datasheet is available for this part.
