
Dual 1-bit D-type flip-flop IC featuring positive edge clock triggering and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, supporting a maximum frequency of 200MHz. Offers a propagation delay of 8ns and turn-on delay time of 7ns. Designed for surface mounting in a 14-pin SOP package, with non-inverting polarity and single-ended input. Suitable for applications requiring reliable digital signal storage and manipulation.
Onsemi 74ACTQ74SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ74SJ to view detailed technical specifications.
No datasheet is available for this part.
