
10-bit D-type flip-flop IC featuring positive edge clock triggering and 3-state outputs. This CMOS logic component operates at a maximum frequency of 120MHz with a propagation delay of 9.5ns and turn-on delay of 6.5ns. It supports a single-ended input type and offers ±24mA high/low level output current. Designed for through-hole mounting in a PDIP package, it functions within a 4.5V to 5.5V operating supply voltage range and is RoHS compliant.
Onsemi 74ACTQ821SPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ821SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
