
9-bit D-type flip-flop, single element, CMOS technology, positive edge triggered, 3-state output. Features 9 input lines and 3 output lines, with a propagation delay of 9ns and turn-on delay time of 7ns. Operates at 5V supply voltage (4.5V to 5.5V range), with output currents of -24mA (high) and 24mA (low). Packaged in a 24-pin SOIC surface mount package, lead-free and RoHS compliant.
Onsemi 74ACTQ823SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ823SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
