
10-bit, non-inverting buffer with 3-state outputs. Features a 5V operating supply voltage, 5.5V maximum supply voltage, and 4.5V minimum supply voltage. CMOS technology ensures low quiescent current of 8uA. Surface mountable in a SOIC package, this buffer offers a propagation delay of 8ns. Operates across a temperature range of -40°C to 85°C.
Onsemi 74ACTQ827SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ827SCX to view detailed technical specifications.
No datasheet is available for this part.
