
Quad 2-input AND gate IC, CMOS technology, operating from 1.65V to 3.6V supply. Features 3.6V tolerant inputs and outputs, with a propagation delay of 2.9ns. Surface mountable in a SOIC package, offering 4 independent AND gates. Supports high level output current of -24mA and low level output current of 24mA. Operates across a temperature range of -40°C to 85°C.
Onsemi 74ALVC08M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
