
Surface mount NAND gate IC featuring Schmitt trigger inputs. This CMOS logic device offers 4 independent NAND gates, each with 2 input lines. Operating from a 1.65V to 3.6V supply, it provides a high level output current of -24mA and a low level output current of 24mA. Propagation delay is 3.8ns, with a turn-on delay time of 12ns. The component operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi 74ALVC132M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC132M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
