16-bit, 3-state, inverting bus driver featuring CMOS technology. This buffer/line driver offers 4 independent 4-bit circuits with a maximum operating temperature of 85°C and a minimum of -40°C. Operating from 1.65V to 3.6V, it supports high level output current of -12mA and low level output current of 12mA, with a propagation delay of 3.8ns. Packaged in a 48-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is ideal for high-speed logic applications.
Onsemi 74ALVC162240T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3800 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162240T to view detailed technical specifications.
No datasheet is available for this part.