
16-bit buffer/line driver featuring 3-state outputs and 3.6V tolerant inputs/outputs. CMOS technology with 1.65V to 3.6V supply voltage range. Outputs include a 26 Ohm series resistor, supporting ±12mA high/low level output current. Surface mount TSSOP package with gold contact plating, ideal for low-voltage applications.
Onsemi 74ALVC162244T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162244T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
