
16-bit buffer/line driver featuring 3.6V tolerant inputs and outputs, ideal for low-voltage applications. This CMOS device offers 16 non-inverting, 3-state push-pull outputs with a 26 Ohm series resistor, supporting a supply voltage range of 1.65V to 3.6V. Operating from -40°C to 85°C, it boasts a typical propagation delay of 3.8ns and a low quiescent current of 40uA. Packaged in a 1000-piece tape and reel, this surface-mount component utilizes a TSSOP package with gold contact plating.
Onsemi 74ALVC162244TX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162244TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
