
16-bit, dual-bus transceiver with 3-state, non-inverting outputs. Features a maximum operating supply voltage of 3.6V and a minimum of 1.65V. Offers high-level output current of 12mA and low-level output current of 24mA. CMOS technology ensures a propagation delay of 4.8ns. Packaged in a 48-pin TSSOP for surface mounting. Operates across a temperature range of -40°C to 85°C.
Onsemi 74ALVC162245T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162245T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
