
16-bit, 3-state, non-inverting CMOS transceiver with 2 circuits, each supporting 8 bits. Operates from a 1.65V to 3.6V supply, featuring a propagation delay of 4.8ns and output currents of 12mA (high) and 24mA (low). Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component is ideal for logic buffering and line driving applications.
Onsemi 74ALVC162245TX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162245TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
