
16-bit transparent latch, D-type, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, supporting a high level output current of -12mA and a low level output current of 12mA. This surface mount component, housed in a 48-TSSOP package, offers a propagation delay of 3.8ns and a turn-on delay time of 1ns. Designed for non-inverting logic, it functions across an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi 74ALVC162373TX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162373TX to view detailed technical specifications.
No datasheet is available for this part.
