
Dual 8-bit D-type flip-flop latch, featuring 16 bits total, operates with a positive edge clock trigger and a maximum frequency of 200MHz. This CMOS technology component offers 3-state, non-inverting outputs with a high-level output current of -6mA and a low-level output current of 6mA. It supports a supply voltage range of 1.65V to 3.6V and has a propagation delay of 5.3ns. Packaged in a 48-TSSOP for surface mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74ALVC162374TX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162374TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
