
16-bit inverting buffer/line driver IC featuring 3-state outputs. Operates with supply voltages from 1.65V to 3.6V, offering a propagation delay of 3ns. Supports high output current of 24mA (low level) and -24mA (high level). Surface mountable in a 48-TSSOP package, this CMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi 74ALVC16240MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16240MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
