
16-bit inverting buffer/line driver with 3-state outputs, operating from a 1.65V to 3.6V supply. Features 4 independent circuits, each with 4 inputs and 4 outputs. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a 48-pin TSSOP for surface mounting, this CMOS technology component offers a propagation delay of 3ns and is RoHS compliant.
Onsemi 74ALVC16240MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16240MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
