
16-bit, 3-state buffer/line driver for CMOS logic applications. Features 16 non-inverting input/output lines with 4 elements, each containing 4 bits. Operates from a 1.65V to 3.6V supply, offering a high level output current of -24mA and a low level output current of 24mA. Surface mount BGA package with a propagation delay of 3ns.
Onsemi 74ALVC16244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC16244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
