
16-bit buffer, 3-state output, CMOS technology, operating from 1.65V to 3.6V supply. Features 16 non-inverting input/output channels with 4 bits per element, supporting 1.8V, 2.5V, and 3.3V logic levels. Offers 24mA sink and source current, 3ns propagation delay, and 8.2ns turn-on delay. Packaged in TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Onsemi 74ALVC16244MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16244MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
