
The 74ALVC16245G is an 8-bit bidirectional transceiver from Onsemi, featuring a logic function of inverting transceiver. It operates within a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in LFBGA and is RoHS compliant.
Onsemi 74ALVC16245G technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16245G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
