
16-bit bidirectional transceiver, CMOS technology, operating from 1.65V to 3.6V supply. Features 3-state outputs with 24mA high and low level output current. Bidirectional data flow with 16 channels, 16 bits per element, and 2 circuits. Surface mountable in TSSOP package with gold contact plating, offering 3.5ns propagation delay. RoHS compliant and lead-free.
Onsemi 74ALVC16245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16245MTDX to view detailed technical specifications.
No datasheet is available for this part.
