
The 74ALVC162601TX is a high-speed CMOS transceiver with 18 channels, operating between 1.65V and 3.6V. It is packaged in a TFSOP package and is designed for surface mount applications. The device can operate over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 1000 units per reel.
Onsemi 74ALVC162601TX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162601TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
