
20-bit, 3-state, non-inverting buffer/line driver IC for surface mount applications. Features a maximum operating frequency of 250MHz and a propagation delay of 4.6ns. Operates with a supply voltage range of 1.65V to 3.6V and supports a temperature range of -40°C to 85°C. Packaged in a 56-TSSOP for efficient board integration.
Onsemi 74ALVC162839T technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 3400 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162839T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
