
16-bit transparent D-type latch IC, featuring two independent 8-bit circuits. Operates with a supply voltage range of 1.65V to 3.6V and offers a 3-state output with ±24mA drive capability. This CMOS technology component boasts a 3.5ns propagation delay and is housed in a lead-free, surface-mount TSSOP package. Suitable for operation across a wide temperature range of -40°C to 85°C.
Onsemi 74ALVC16373MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16373MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
