
Dual 8-bit D-type flip-flop latch, CMOS technology, operating at 200MHz with a 4.4ns propagation delay. Features positive edge clock triggering, single-ended inputs, and 3-state outputs capable of -24mA (high) and 24mA (low) output current. Surface mountable in a BGA package, this non-inverting logic buffer supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C.
Onsemi 74ALVC16374G technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16374G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
