
Dual 8-bit D-type flip-flop with 3-state outputs, operating at up to 200MHz. Features positive edge clock triggering and a propagation delay of 4.4ns. Supports a supply voltage range of 1.65V to 3.6V, with output currents of 24mA (low) and -24mA (high). Packaged in a 48-TSSOP surface mount configuration, this CMOS logic IC is lead-free and RoHS compliant.
Onsemi 74ALVC16374MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16374MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
