
The 74ALVC16501MTD is a single transceiver IC with a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a propagation delay of 4.9ns and can handle high and low level output currents of up to 24mA. It is available in a rail/Tube packaging format with 34 units per package.
Onsemi 74ALVC16501MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16501MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
