
20-bit, 3-state non-inverting buffer/line driver IC for surface mount applications. Features a wide operating voltage range of 1.65V to 3.6V, with a maximum output current of 24mA (low) and -24mA (high). Operates across a temperature range of -40°C to 85°C with a typical propagation delay of 3ns. Packaged in a 56-TSSOP tape and reel for high-volume manufacturing.
Onsemi 74ALVC16827MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16827MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
