8-bit, 3-state, inverting transceiver for CMOS logic applications. Features a wide operating voltage range of 1.65V to 3.6V, with a maximum output current of 24mA at both high and low levels. Offers a propagation delay of 6.1ns and a turn-on delay time of 9.8ns. Packaged in a TSSOP for surface mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Onsemi 74ALVC2245MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC2245MTCX to view detailed technical specifications.
No datasheet is available for this part.