
Quad 2-input CMOS OR gate IC, surface mountable in a 14-TSSOP package. Features a wide operating voltage range of 1.65V to 3.6V, with a maximum quiescent current of 10µA. Offers a propagation delay of 2.8ns and supports output currents of 24mA (low) and -24mA (high). This lead-free, RoHS compliant component operates from -40°C to 85°C.
Onsemi 74ALVC32MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC32MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
