
16-bit, 3-state buffer with non-inverting logic function. Features a 1.65V to 3.6V supply voltage range and 3ns propagation delay. Surface mountable in a TSSOP package with tin, gold, or matte contact plating. Supports output currents of 24mA (low) and -24mA (high) with a quiescent current of 40uA. Operates across a -40°C to 85°C temperature range.
Onsemi 74ALVCH16244T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3800 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH16244T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
