
16-bit transparent D-type latch IC, featuring 3-state outputs and non-inverting logic. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.6ns. This surface-mount component is housed in a 48-TSSOP package and supports both high and low level output currents of ±24mA. Designed with 16 input lines and 16 output lines across two independent circuits, it is lead-free and RoHS compliant.
Onsemi 74ALVCH16373T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH16373T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
