
Dual 8-bit D-type flip-flop IC, featuring 16 bits total, operates with a positive edge clock trigger and a maximum frequency of 150MHz. This CMOS logic component offers 3-state outputs with ±24mA output current capability and single-ended inputs. Designed for surface mounting in a TSSOP package, it supports a supply voltage range of 1.65V to 3.6V and operates between -40°C and 85°C. Propagation delay is 4.9ns, with a turn-on delay of 1ns.
Onsemi 74ALVCH16374T technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 3800 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH16374T to view detailed technical specifications.
No datasheet is available for this part.
