
Dual 8-bit D-type flip-flop latch, featuring 16 bits total with 2 circuits and 8 input lines. Operates with positive edge clock triggering and offers 3-state, non-inverting outputs. Supports a wide supply voltage range from 1.65V to 3.6V and achieves frequencies up to 150MHz. Housed in a 48-TSSOP surface mount package, this CMOS technology component boasts a propagation delay of 4.9ns and a turn-on delay time of 1ns. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi 74ALVCH16374TX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH16374TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
