
8-bit, non-inverting transceiver IC with 3-state outputs, operating from a 1.65V to 3.6V supply. Features 24mA high and low output current, 4.2ns propagation delay, and 8.6ns turn-on delay. Surface mountable in a TSSOP package, this CMOS logic component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74ALVCH245MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
