
8-bit, 3-state, non-inverting CMOS transceiver IC for surface mount applications. Features a 1.65V to 3.6V supply voltage range, 24mA high/low output current, and 4.2ns propagation delay. Operates across a -40°C to 85°C temperature range, with lead-free and RoHS compliant construction.
Onsemi 74ALVCH245WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
