
The 74ALVC transceiver is a single circuit device with a 3-STATE output type. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is mounted on the surface. It is compliant with RoHS regulations and has a propagation delay of 6ns.
Onsemi 74ALVCR162601T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCR162601T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
