The 74ALVCR162601TX is a 3-STATE transceiver from Onsemi, operating between 1.65V and 3.6V with a propagation delay of 6ns. It is designed for surface mount applications and can withstand temperatures up to 85°C. This lead-free device is RoHS compliant and available in a TFSOP package, suitable for high-density designs.
Onsemi 74ALVCR162601TX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCR162601TX to view detailed technical specifications.
No datasheet is available for this part.